What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon AUIRFR5505

Automotive Q101 -55V Single P-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFR5505.

IHS

Datasheet11 pages10 years ago
Datasheet13 pages15 years ago

CAD Models

Download Infineon AUIRFR5505 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.489
Stock
108,571
2,673,359
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
-55 V
-55 V
Continuous Drain Current (ID)
18 A
18 A
Threshold Voltage
-2 V
-4 V
Rds On Max
110 mΩ
110 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
57 W
57 W
Input Capacitance
650 pF
650 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-12-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.11Ohm;ID -18A;D-Pak (TO-252AA);PD 57W
InfineonIRFR5505PBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.11Ohm;ID -18A;D-Pak (TO-252AA);PD 57W
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.11Ohm;ID -18A;D-Pak (TO-252AA);PD 57W
MOSFET, P-CHANNEL, -55V, -18A, 110 MOHM, 21.3 NC QG, D-PAK, HALOGEN-FREE
PWR MOS ULTRAFET 55V/15A/0.090OHMS N-CHANNEL TO-252AA
15 A 55 V 0.09 ohm N-CHANNEL Si POWER MOSFET TO-252AA

Descriptions

Descriptions of Infineon AUIRFR5505 provided by its distributors.

Automotive Q101 -55V Single P-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Infineon SCT
Trans MOSFET P-CH 55V 18A Automotive 3-Pin(2+Tab) DPAK Tube
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 18A I(D), 55V, 0.11ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET,W DIODE,P CH,55V,18A,DPAK; Transistor Polarity:P Channel; Continuous Drain Current Id:-18A; Drain Source Voltage Vds:-55V; On Resistance Rds(on):0.11ohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:57W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Voltage Vgs Max:-20V
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRFR5505
  • SP001519564