Infineon IRFR5505PBF

Mosfet, Power; P-ch; Vdss -55V; Rds(on) 0.11 Ohm; Id -18A; D-pak (TO-252AA); Pd 57W
$ 0.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR5505PBF.

IHS

Datasheet11 pages14 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download Infineon IRFR5505PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-06-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.11Ohm;ID -18A;D-Pak (TO-252AA);PD 57W
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.11Ohm;ID -18A;D-Pak (TO-252AA);PD 57W
MOSFET, P-CHANNEL, -55V, -18A, 110 MOHM, 21.3 NC QG, D-PAK, HALOGEN-FREE
MOSFET, P-CHANNEL, -55V, -20A, 105 MOHM, 31 NC QG, LOGIC LEVEL, D-PAK
45W(Tc) 4V@ 250µA 20nC@ 20V 1individualNChannel 55V 90mΩ@ 15A,10V 250pF@25V TO-252AA SMD mount
45W(Tc) 4V@ 250µA 20nC@ 20V 1individualNChannel 55V 90mΩ@ 15A,10V 250pF@25V TO-252AA SMD mount

Descriptions

Descriptions of Infineon IRFR5505PBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.11Ohm;ID -18A;D-Pak (TO-252AA);PD 57W
Transistor MOSFET P Channel 55 Volt 18 Amp 3 Pin 2+ Tab Dpak
MOSFET P-CH 55V 18A DPAK P-Channel 55 V 18A (Tc) 57W (Tc) Surface Mount TO-252AA (DPAK)
Single P-Channel 55 V 0.11 Ohm 32 nC HEXFET® Power Mosfet - TO-252AA
-55V Single P-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 18A I(D), 55V, 0.11ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET, P, -55V, -18A, D-PAK; Transistor Polarity:P Channel; Continuous Drain Current Id:18A; Drain Source Voltage Vds:55V; On Resistance Rds(on):110mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:57W; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:-18A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:2.2°C/W; Package / Case:DPAK; Power Dissipation Pd:57W; Power Dissipation Pd:57W; Pulse Current Idm:64A; SMD Marking:IRFR5505; Termination Type:SMD; Voltage Vds:55V; Voltage Vds Typ:-55V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR5505 PBF
  • IRFR5505PBF.
  • SP001557164