Infineon IRFR15N20DTRPBF

IRFR15N20DPBF N-channel MOSFET Transistor; 17 A; 200 V; 3-Pin DPAK
$ 0.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR15N20DTRPBF.

TME

Datasheet11 pages21 years ago

IHS

iiiC

Inventory History

3 month trend:
-6.56%

CAD Models

Download Infineon IRFR15N20DTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.125Ohm;ID 18A;D-Pak (TO-252AA);PD 110W
Single N-Channel 150 V 0.125 Ohm 28 nC HEXFET® Power Mosfet - TO-252AA
Single N-Channel 200 V 0.235 Ohm 25 nC HEXFET® Power Mosfet - TO-252AA
N-Channel PowerTrench® MOSFET, 150V, 14A, 120mΩ
N-Channel Power Trench® MOSFET, 150V, 14A, 120mΩ
onsemiFDD2582
N-Channel PowerTrench® MOSFET 150V, 21A, 66mΩ

Descriptions

Descriptions of Infineon IRFR15N20DTRPBF provided by its distributors.

IRFR15N20DPBF N-channel MOSFET Transistor; 17 A; 200 V; 3-Pin DPAK
Single N-Channel 200V 165 mOhm 27 nC HEXFET® Power Mosfet - TO-252AA
200V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
MOSFET Operating temperature: -55...175 °C Housing type: TO-263 Polarity: N Variants: Enhancement mode Power dissipation: 140 W
HEXFET POWER MOSFET Power Field-Effect Transistor, 17A I(D), 200V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Channel Type:N Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:17A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:5.5V; Power Dissipation:140W; No. Of Pins:3Pins Rohs Compliant: Yes |Infineon Technologies IRFR15N20DTRPBF.
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR15N20DTRPBF.
  • SP001555046