Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFP4710PBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 0.011 Ohm; Id 72A; TO-247AC; Pd 190W; Vgs +/-20V
$ 3.285
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP4710PBF.

element14 APAC

Datasheet9 pages22 years ago

IHS

RS (Formerly Allied Electronics)

iiiC

DigiKey

Inventory History

3 month trend:
-58.11%

CAD Models

Download Infineon IRFP4710PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-08
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2008-03-13
LTD Date2008-09-13

Related Parts

InfineonIRFP3710PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.025Ohm;ID 57A;TO-247AC;PD 200W;VGS +/-20V
InfineonIRFP4410ZPBF
IRFP4410ZPBF N-channel MOSFET Transistor, 97 A, 100 V, 3-Pin TO-247AC
InfineonIRFP2907ZPBF
MOSFET Operating temperature: -55...175 °C Housing type: TO-247 Power dissipation: 310 W
Single N-Channel 100 V 0.077 Ohms Flange Mount Power Mosfet - TO-247
Power MOSFET, General Purpose, P Channel, 100 V, 21 A, 0.2 ohm, TO-247AC, Through Hole
Single N-Channel 100 V 0.055 Ohms Flange Mount Power Mosfet - TO-247

Descriptions

Descriptions of Infineon IRFP4710PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.011Ohm;ID 72A;TO-247AC;PD 190W;VGS +/-20V
Single N-Channel 100 V 0.014 Ohm 110 nC HEXFET® Power Mosfet - TO-247-3AC
100V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 72A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
190W(Tc) 20V 5.5V@ 250µA 170nC@ 10 V 1individualNChannel 100V 14mΩ@ 45A,10V 72A 6.16nF@25V TO-247AC Through hole mounting 24.99mm(height)
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N, 100V, 72A, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:72A; Drain Source Voltage Vds:100V; On Resistance Rds(on):14mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5.5V; Power Dissipation Pd:190W; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:72A; Junction to Case Thermal Resistance A:0.81°C/W; On State resistance @ Vgs = 10V:14ohm; Package / Case:TO-247AC; Power Dissipation Pd:190W; Power Dissipation Pd:190W; Pulse Current Idm:300A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:5.5V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP 4710PBF
  • IRFP4710
  • IRFP4710PBF.
  • SP001575990