Infineon IRFP2907ZPBF

MOSFET Operating temperature: -55...175 °C Housing type: TO-247 Power dissipation: 310 W
$ 3.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP2907ZPBF.

element14 APAC

Datasheet10 pages15 years ago

Newark

IHS

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-49.96%

CAD Models

Download Infineon IRFP2907ZPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.62
$ 3.79
Stock
148,830
32,420
Authorized Distributors
2
2
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
Drain to Source Voltage (Vds)
75 V
75 V
Continuous Drain Current (ID)
90 A
170 A
Threshold Voltage
4 V
2 V
Rds On Max
4.5 mΩ
4.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
310 W
310 W
Input Capacitance
7.5 nF
7.5 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-06-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

InfineonIRFP1405PBF
Single N-Channel 55 V 5.3 mOhm 120 nC HEXFET® Power Mosfet - TO-247-3AC
InfineonAUIRFP1405
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-247AC Package, TO247-3, RoHS
Single N-Channel 60 V 0.009 Ohms Flange Mount Power Mosfet - TO-247
InfineonIRFP064NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.008Ohm;ID 110A;TO-247AC;PD 200W;VGS +/-20V
Single N-Channel 60 V 0.018 Ohms Flange Mount Power Mosfet - TO-247
Trans MOSFET N-CH 60V 70A 3-Pin(3+Tab) TO-247AC

Descriptions

Descriptions of Infineon IRFP2907ZPBF provided by its distributors.

MOSFET Operating temperature: -55...175 °C Housing type: TO-247 Power dissipation: 310 W
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
Single N-Channel 75 V 4.5 mOhm 180 nC HEXFET® Power Mosfet - TO-247-3AC
75V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 170A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
Transistor Polarity:n Channel; Drain Source Voltage Vds:75V; Continuous Drain Current Id:90A; On Resistance Rds(On):0.0045Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Product Range:- Rohs Compliant: Yes
MOSFET, N, 75V, 170A, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:170A; Drain Source Voltage Vds:75V; On Resistance Rds(on):4.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:310W; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:90A; Device Marking:IRFP2907Z; On State resistance @ Vgs = 10V:4.5ohm; Package / Case:TO-247AC; Power Dissipation Pd:310W; Power Dissipation Pd:310W; Pulse Current Idm:680A; Termination Type:Through Hole; Voltage Vds Typ:75V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP2907Z
  • IRFP2907ZPBF.
  • SP001571048