Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFP4410ZPBF

IRFP4410ZPBF N-channel MOSFET Transistor, 97 A, 100 V, 3-Pin TO-247AC
$ 2.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP4410ZPBF.

element14 APAC

Datasheet8 pages18 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRFP4410ZPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-11-15
LTD Date2020-05-15

Related Parts

InfineonIRFP4310ZPBF
Single N-Channel 100 V 6 mOhm 120 nC HEXFET® Power Mosfet - TO-247-3AC
InfineonIRFP4110PBF
IRFP4110PBF N-channel MOSFET Transistor, 180 A, 100 V, 3-Pin TO-247AC
InfineonIRFP3710PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.025Ohm;ID 57A;TO-247AC;PD 200W;VGS +/-20V
Single N-Channel 100 V 0.077 Ohms Flange Mount Power Mosfet - TO-247
Single N-Channel 100 V 0.055 Ohms Flange Mount Power Mosfet - TO-247
Power MOSFET, General Purpose, P Channel, 100 V, 21 A, 0.2 ohm, TO-247AC, Through Hole

Descriptions

Descriptions of Infineon IRFP4410ZPBF provided by its distributors.

IRFP4410ZPBF N-channel MOSFET Transistor, 97 A, 100 V, 3-Pin TO-247AC
Single N-Channel 100 V 9 mOhm 120 nC HEXFET® Power Mosfet - TO-247-3AC
100V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
HEXFET Power MOSFET Power Field-Effect Transistor, 97A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
230W(Tc) 20V 4V@ 150µA 120nC@ 10 V 1individualNChannel 100V 9mΩ@ 58A,10V 97A 4.82nF@50V TO-247AC Through hole mounting 24.99mm(height)
MOSFET, N, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:97A; Drain Source Voltage Vds:100V; On Resistance Rds(on):7.2mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:230W; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:97A; Package / Case:TO-247AC; Power Dissipation Pd:230W; Pulse Current Idm:390A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP4410Z
  • SP001566138