Infineon IRFH9310TRPBF

-30V Single P-Channel HEXFET Power MOSFET in a PQFN 5mm x 6mm package, PQFN 5X6 8L, RoHS
$ 0.787
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFH9310TRPBF.

Farnell

Datasheet9 pages11 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.68%

CAD Models

Download Infineon IRFH9310TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-08-30
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a 3mm X 3mm PQFN package, PQFN 3X3 8L, RoHS
N CH POWER MOSFET, HEXFET, 30V, 14A, PQFN-8; Transistor Polarity:N Channel; Cont
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
30V Single N-Channel HEXFET Power MOSFET in a 3mm X 3mm PQFN package
-30V Single P-Channel HEXFET Power MOSFET in a PQFN 3mm x 3mm package

Descriptions

Descriptions of Infineon IRFH9310TRPBF provided by its distributors.

-30V Single P-Channel HEXFET Power MOSFET in a PQFN 5mm x 6mm package, PQFN 5X6 8L, RoHS
Infineon SCT
IRFH9310 Series 30 V 21 A 4.6 mOhm 3.1 W 110 nC P-Channel MOSFET - PQFN-8
Trans MOSFET P-CH 30V 21A 8-Pin PQFN T/R
MOSFET Operating temperature: -55...150 °C Housing type: PQFN-8 (3x3) Polarity: P Variants: Enhancement mode Power dissipation: 3.1 W
MOSFET,P CH,DIODE,30V,21A,PQFN56; Transistor Polarity:P Channel; Continuous Drain Current Id:-21A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):3700µohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1.9V; Power Dissipation Pd:3.1W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:QFN; No. of Pins:8; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2011); Current Id Max:-21A; Power Dissipation Pd:3.1W; Voltage Vgs Max:-20V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFH9310
  • IRFH9310#TRPBF
  • IRFH9310TRPBF.
  • SP001556540