Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFH8324TRPBF

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
$ 0.316
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFH8324TRPBF.

element14 APAC

Datasheet10 pages11 years ago

IHS

Farnell

Newark

Inventory History

3 month trend:
-0.35%

CAD Models

Download Infineon IRFH8324TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-22
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PQFN 5X6 8L, RoHS
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
MOSFET N-CH 30V 21A 5X6 PQFN "N-Channel 30 V 27A (Ta), 120A (Tc) Surface Mount PQFN (5x6)"
MOSFET N-CH 30V 16A 8PQFN "N-Channel 30 V 16A (Ta), 42A (Tc) Surface Mount 8-PQFN (3x3)"
MOSFET P-CH 30V 11A 3X3 PQFN "P-Channel 30 V 11A (Ta), 24A (Tc) Surface Mount PQFN (3x3)"

Descriptions

Descriptions of Infineon IRFH8324TRPBF provided by its distributors.

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Infineon SCT
TAPE AND REEL // MOSFET, 30V, 50A, 4.1 mOhm, 15nC Qg, PQFN5x6
Infineon NChannelMOSTube, Vds=30 V, 90 A, PQFN 5 x 6encapsulation, surface mount
Trans MOSFET N-CH 30V 23A 8-Pin PQFN EP T/R
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
MOSFET, N-CH, 30V, 50A, PQFN; Transistor Polarity: N Channel; Continuous Drain Current Id: 50A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0033ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.8V; Power Dissipation Pd: 54W; Transistor Case Style: PQFN; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFH8324
  • IRFH8324TRPBF.
  • SP001556492