Descriptions of Infineon IRFH8318TRPBF provided by its distributors.
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Infineon SCT
Single N-Channel 30 V 3.1 mOhm 41 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
Power MOSFET, N Channel, 30 V, 50 A, 0.0031 ohm, PQFN, Surface Mount
Infineon NChannelMOSTube, Vds=30 V, 120 A, PQFN 5 x 6encapsulation, surface mount
Trans MOSFET N-CH 30V 27A 8-Pin PQFN EP T/R
Description: Power Field-Effect Transistor, 27A I(D), 30V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8
MOSFET, N-CH, 30V, 50A, PQFN; Transistor Polarity: N Channel; Continuous Drain Current Id: 50A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0025ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.8V; Power Dissipation Pd: 59W; Transistor Case Style: PQFN; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.