Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFH8325TRPBF

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PQFN 5X6 8L, RoHS
$ 0.669
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFH8325TRPBF.

element14 APAC

Datasheet10 pages12 years ago

IHS

TME

Inventory History

3 month trend:
-99.17%

CAD Models

Download Infineon IRFH8325TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-04-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-09-30
LTD Date2026-03-31

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
25V Single N-Channel HEXFET Power MOSFET in a PQFN 5 x 6 B package, PG-TDSON-8, RoHS
30V Single N-Channel HEXFET Power MOSFET in a 3mm X 3mm PQFN package, PQFN 3X3 8L, RoHS
30V Single N-Channel HEXFET Power MOSFET in a 3mm X 3mm PQFN package
-30V Single P-Channel HEXFET Power MOSFET in a PQFN 3mm x 3mm package

Descriptions

Descriptions of Infineon IRFH8325TRPBF provided by its distributors.

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PQFN 5X6 8L, RoHS
Infineon SCT
IRFH Series 30V 21A 3.6W 5mOhm SMD Single N-Channel MOSFET PQFN-8
Trans MOSFET N-CH 30V 21A 8-Pin PQFN EP T/R
Mosfet, N-Ch, 30V, 82A, Pqfn; Transistor Polarity:N Channel; Continuous Drain Current Id:82A; Drain Source Voltage Vds:30V; On Resistance Rds(On):0.0041Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.8V; Power Dissipation Rohs Compliant: Yes |Infineon Technologies IRFH8325TRPBF
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFH8325
  • IRFH8325TRPBF.
  • SP001566798