Infineon IRFH5250DTRPBF

Single N-Channel 25 V 1.4 mOhm 39 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
$ 0.807
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFH5250DTRPBF.

Newark

Datasheet9 pages10 years ago
Datasheet8 pages16 years ago
Datasheet8 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+66.11%

CAD Models

Download Infineon IRFH5250DTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.807
$ 1.686
Stock
880,091
89,465
Authorized Distributors
4
3
Mount
Surface Mount
Surface Mount
Case/Package
-
VQFN
Drain to Source Voltage (Vdss)
25 V
25 V
Continuous Drain Current (ID)
40 A
40 A
Threshold Voltage
-
1.8 V
Rds On Max
1.4 mΩ
1.4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.6 W
-
Input Capacitance
6.115 nF
706 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single N-Channel 25 V 1.75 mOhm 110 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
25V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Diodes Inc.DMTH3002LPS-13
Transistor MOSFET N-CH 30V 240A 8-Pin PowerDI 5060 T/R
Diodes Inc.DMT3002LPS-13
MOSFET N-CH 30V 100A PWRDI5060-8 / N-Channel 30 V 100A (Tc) 1.2W (Ta), 136W (Tc) Surface Mount PowerDI5060-8

Descriptions

Descriptions of Infineon IRFH5250DTRPBF provided by its distributors.

Single N-Channel 25 V 1.4 mOhm 39 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
Trans MOSFET N-CH 25V 40A 8-Pin PQFN EP T/R
MOSFET Transistor; Transistor Polarity:N; MOSFET Transistor; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:25V; On Resistance Rds(on):1.4mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.35V; Power Dissipation Pd:3.6W
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFH5250D
  • IRFH5250DTRPBF.
  • SP001577928