Infineon IRFH5210TRPBF

INFINEON IRFH5210TRPBF MOSFET Transistor, N Channel, 55 A, 100 V, 0.0126 ohm, 10 V, 4 VNew
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFH5210TRPBF.

IHS

Datasheet10 pages11 years ago

Newark

Inventory History

3 month trend:
+14.53%

CAD Models

Download Infineon IRFH5210TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-04-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single N-Channel 100 V 12.4 mOhm 48 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
100V Single N-Channel HEXFET Power MOSFET in a PQFN package
InfineonIRF6644TRPBF
Single N-Channel 100 V 13 mOhm 47 nC HEXFET® Power Mosfet - DirectFET®
TRANSISTOR, HEXFET POWER MOSFET, N-CHANNEL, 100V , 63A, 13.9MOHM MAX, D-PAK
onsemiFDB3652
N-Channel 100 V 16 mOhm Surface Mount PowerTrench Mosfet - D2PAK-3
Single N-Channel 100 V 0.014 Ohms Surface Mount Power Mosfet - PowerPAK SO-8

Descriptions

Descriptions of Infineon IRFH5210TRPBF provided by its distributors.

INFINEON IRFH5210TRPBF MOSFET Transistor, N Channel, 55 A, 100 V, 0.0126 ohm, 10 V, 4 VNew
Single N-Channel 100 V 14.9 mOhm 39 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
100V Single N-Channel HEXFET Power MOSFET in a PQFN package, PG-TDSON-8, RoHS
Infineon SCT
MOSFET N-CH 100V 10A 8-PQFN / Trans MOSFET N-CH 100V 10A 8-Pin PQFN EP T/R
Power MOSFET, N Channel, 100 V, 55 A, 0.0149 ohm, PQFN, Surface Mount
MOSFET Operating temperature: -55...150 °C Housing type: PQFN-6 (2x2) Polarity: N Variants: Enhancement mode Power dissipation: 3.6 W
MOSFET, N-CH, 100V, 55A, PQFN-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 55A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0126ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 104W; Transistor Case Style: PQFN; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFH5210
  • IRFH5210TRPBF.
  • SP001556226