Infineon IRFH5025TR2PBF

MOSFET N-CH 250V 3.8A PQFN / N-Channel 250 V 3.8A (Ta) Surface Mount 8-PQFN (5x6)
$ 1.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFH5025TR2PBF.

IHS

Datasheet10 pages11 years ago
Datasheet9 pages11 years ago

element14 APAC

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

200V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package
200V Single N-Channel HEXFET Power MOSFET in a PQFN 5x6mm package, PG-TDSON-8, RoHS
Single N-Channel 200 V 55 mOhm 36 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
MOSFET N-CH 150V 10A 8VQFN / N-Channel 150 V 10A (Ta), 56A (Tc) Surface Mount 8-PQFN (5x6)

Descriptions

Descriptions of Infineon IRFH5025TR2PBF provided by its distributors.

MOSFET N-CH 250V 3.8A PQFN / N-Channel 250 V 3.8A (Ta) Surface Mount 8-PQFN (5x6)
250V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package
Trans MOSFET N-CH 250V 3.8A 8-Pin PQFN T/R
N-CHANNEL MOSFET, 250V, 32A, PQFN-8; Transistor Polarity:N Channel; Continuous Drain Current Id:32A; Drain Source Voltage Vds:250V; On Resistance Rds(on):0.1ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:20V ;RoHS Compliant: Yes
MOSFET, N CH, W DIO, 250V, 32A, PQFN56; Transistor Polarity:N Channel; Drain Source Voltage Vds:250V; On Resistance Rds(on):0.084ohm; Rds(on) Test Voltage Vgs:10V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:QFN; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:32A; Power Dissipation Pd:3.6W; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA