Infineon IRFH4234TRPBF

25V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFH4234TRPBF.

element14 APAC

Datasheet9 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.57%

CAD Models

Download Infineon IRFH4234TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-03-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2016-12-02
LTD Date2017-09-02

Related Parts

25V Single N-Channel HEXFET Power MOSFET in a 3.3mm X 3.3mm PQFN package, PG-TSDSON-8, RoHS
Trans MOSFET N-CH 30V 20A 8-Pin PowerPAK 1212 EP T/R
Single N-Channel 25 V 5.2 mOhm 18 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
30V Single N-Channel HEXFET Power MOSFET in a 3.3mm X 3.3mm PQFN package, PQFN 3.3X3.3 8L, RoHS
onsemiFDMS7678
MOSFET, N-CH, 30V, 8PQFN; Transistor Polarity:N Channel; Continuous Drain Curren
onsemiFDMC7678
TRANSISTOR, N-CHANNEL, POWERTRENCH MOSFET, 30V, 17.5A, 5.3MOHM, MLP8EP

Descriptions

Descriptions of Infineon IRFH4234TRPBF provided by its distributors.

25V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Infineon SCT
Power Field-Effect Transistor, 60A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
MOSFET, N CH, 25V, 22A, PQFN-5, FULL REEL
Benefits: Low Charge (typical 8.2 nC); Low RDSon (less than 4.6 mOhms); Low Thermal Resistance to PCB (less than 4.6C/W)irfh4234; Low Profile (less than 0.9 mm); Industry-Standard Pinout; Compatible with Existing Surface Mount Techniques; RoHS Compliant, Halogen-Free; MSL1, Industrial Qualification; FastIRFET | Target Applications: Isolated Primary Side MOSFETs; Isolated Secondary Side SyncRec MOSFETs; MultiPhase ControlFET; Point of Load ControlFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFH4234TRPBF.