onsemi FDMC7678

Transistor, N-channel, Powertrench Mosfet, 30V, 17.5A, 5.3MOHM, MLP8EP
$ 0.378
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC7678.

IHS

Datasheet8 pages3 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-1.19%

CAD Models

Download onsemi FDMC7678 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-03-18
Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a 3.3mm X 3.3mm PQFN package, PQFN 3.3X3.3 8L, RoHS
InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8736PBF
IRF8736PBF N-channel MOSFET Transistor,18 A, 30 V, 8-Pin SOIC
onsemiFDMC7672S
FAIRCHILD SEMICONDUCTOR FDMC7672S MOSFET Transistor, N Channel, 18 A, 30 V, 0.005 ohm, 10 V, 1.6 V
onsemiFDMS7678
MOSFET, N-CH, 30V, 8PQFN; Transistor Polarity:N Channel; Continuous Drain Curren
VISHAY SIRA14DP-T1-GE3 MOSFET Transistor, N Channel, 20 A, 30 V, 0.00425 ohm, 10 V, 1.1 V

Descriptions

Descriptions of onsemi FDMC7678 provided by its distributors.

TRANSISTOR, N-CHANNEL, POWERTRENCH MOSFET, 30V, 17.5A, 5.3MOHM, MLP8EP
N-Channel PowerTrench® MOSFET 30V, 19.5A, 5.3mΩ
Power Field-Effect Transistor, 17.5A I(D), 30V, 0.0053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240BA
2.3W(Ta),31W(Tc) 20V 3V@ 250µA 39nC@ 10 V 1individualNChannel 30V 5.3mΩ@ 17.5A,10V 17.5A,19.5A 2.41nF@15V MLP-8 SMD mount 3.2mm*3.2mm*750μm
MOSFET, N CH, 30V, 19.5A, MLP 3.3X3.3; Transistor Polarity:N Channel; Continuous Drain Current Id:19.5A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0042ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.5V; Power Dissipation Pd:31W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:MLP; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advanced Power Trench® process that has been especially tailored to minimize the on-state resistance. This device is well suited for Power Management and load switching applications common in Notebook Computers and Portable Battery Packs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd