Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFHM8228TRPBF

Single N-Channel 25 V 5.2 mOhm 18 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
$ 0.455
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFHM8228TRPBF.

element14 APAC

Datasheet11 pages10 years ago
Datasheet10 pages12 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRFHM8228TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-03
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2019-11-15
LTD Date2020-05-15

Related Parts

25V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8736PBF
IRF8736PBF N-channel MOSFET Transistor,18 A, 30 V, 8-Pin SOIC
onsemiFDMC7696
N-Channel PowerTrench® MOSFET 30V, 12A, 11.5mΩ
onsemiFDMS7698
N-Channle 30 V 22 A 10 mohm Surface Mount PowerTrench Mosfet - Power 56
onsemiFDMS7694
Trans MOSFET N-CH Si 30V 13.2A 8-Pin PQFN EP T/R / MOSFET N-CH 30V POWER56

Descriptions

Descriptions of Infineon IRFHM8228TRPBF provided by its distributors.

Single N-Channel 25 V 5.2 mOhm 18 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
Control or synchronous MOSFET for synchronous buck converter | MOSFET N-CH 25V 19A 8PQFN
25V Single N-Channel HEXFET Power MOSFET in a 3.3mm X 3.3mm PQFN package, PQFN 3.3X3.3 8L, RoHS
Infineon SCT
TAPE AND REEL / MOSFET, 25V,A, 5mOhm, 12nC, PQFN3.3x3.3 single
Trans MOSFET N-CH 25V 19A 8-Pin QFN EP T/R
HEXFET POWER MOSFET Power Field-Effect Transistor, 19A I(D), 25V, 0.0052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Benefits: RoHS Compliant; Low Thermal Resistance to PCB (less than 3.4C/W); Low Profile (less than 1.0 mm); Industry-Standard Pinout; Compatible with Existing Surface Mount Techniques; Qualified Industrial; Qualified MSL1 | Target Applications: Battery Protection; Isolated Primary Side MOSFETs; Isolated Secondary Side SyncRec MOSFETs; Load Switch High Side; Load Switch Low Side; MultiPhase ControlFET; Point of Load ControlFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFHM8228
  • IRFHM8228TRPBF.
  • SP001556578