Infineon IRFH4210DTRPBF

25V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
$ 2.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFH4210DTRPBF.

Farnell

Datasheet10 pages11 years ago
Datasheet8 pages13 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-05-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

25V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
onsemiFDMS7558S
Trans MOSFET N-CH 25V 32A 8-Pin Power 56 T/R
onsemiFDMS7556S
Trans MOSFET N-CH 25V 35A 8-Pin Power 56 T/R
N-Channel PowerTrench® MOSFET, Dual CoolTM 56, 30V, 100A, 0.99mΩ
InfineonIRLR8259PBF
25V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Power MOSFET, N Channel, 25 V, 58 A, 0.0042 ohm, TDSON, Surface Mount

Descriptions

Descriptions of Infineon IRFH4210DTRPBF provided by its distributors.

25V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Infineon SCT
Trans MOSFET N-CH 25V 44A 8-Pin PQFN EP T/R / MOSFET N-CH 25V 44A 8PQFN
FETKEY, 25V,100A, 1.1m, 36nC, PQFN5x6 single
IRFH4210 - 12V-300V N-CHANNEL PO
Benefits: Low RDS(ON) (less than 1.10 mOhms); Schottky Intrinsic Diode with Low Forward Voltage; Low Thermal Resistance to PCB (less than 1.0C/W); Low Profile (less than 0.9 mm); Industry-Standard Pinout; Compatible with Existing Surface Mount Techniques; RoHS Compliant, Halogen-Free; MSL1, Industrial Qualification; FastIRFET | Target Applications: MultiPhase SyncFET; Point of Load SyncFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFH4210D
  • IRFH4210DTRPBF.
  • SP001575718