Infineon BSC050NE2LSATMA1

Power MOSFET, N Channel, 25 V, 58 A, 0.0042 ohm, TDSON, Surface Mount
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC050NE2LSATMA1.

IHS

Datasheet10 pages13 years ago

Factory Futures

Farnell

Inventory History

3 month trend:
+165%

CAD Models

Download Infineon BSC050NE2LSATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiFDMS7560S
N-Channel 25 V 30 A 0.00145 ohm SMT PowerTrench SyncFET Mosfet Power 56
onsemiFDMS8670S
N-Channel PowerTrench® SyncFET™ MOSFET 30V, 42A, 3.5mΩ
onsemiFDMS7676
Single N-Channel 30 V 2.5 W 44 nC Silicon Surface Mount Mosfet - POWER 56-8
Trans MOSFET N-CH 30V 10A 8-Pin TSDSON T/R
30V Single N-Channel HEXFET Power MOSFET in a 3mm X 3mm PQFN package, PQFN 3X3 8L, RoHS
Single N-Channel 30 V 6 mOhm 15 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm

Descriptions

Descriptions of Infineon BSC050NE2LSATMA1 provided by its distributors.

Power MOSFET, N Channel, 25 V, 58 A, 0.0042 ohm, TDSON, Surface Mount
MOSFET, N CH, 25V, 58A, TDSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:58A; Source Voltage Vds:25V; On Resistance
MOSFET 2.5W 20V 2V 5nC@4.5V 10.4nC@10V 1 N-Ch 25V 5mΩ@10V 58A 760pF@12V TDSON-8 SMD, Adhesive Mount, 5.9mm × 5.15mm × 1.27mm
With the OptiMOS™ 25V product family, Infineon sets new standards in power density and energy efficiency for discrete power MOSFETs and system in package. Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. Available in halfbridge configuration (power stage 5x6).
MOSFET, N CH, 25V, 58A, TDSON-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 58A; Drain Source Voltage Vds: 25V; On Resistance Rds(on): 0.0042ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V; Power Dissipation Pd: 28W; Transistor Case Style: TDSON; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC050NE2LS
  • BSC050NE2LSATMA1.
  • BSC050NE2LSXT
  • SP000756340