onsemi FDMS7556S

Trans MOSFET N-CH 25V 35A 8-Pin Power 56 T/R
$ 1.345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS7556S.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDMS7556S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-04-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Trans MOSFET N-CH 25V 42A 8-Pin PQFN T/R
25V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
25V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
onsemiFDD8770
PowerTrench® MOSFET, N-Channel, 25V, 35A, 4.0mΩ
onsemiFDMS7650
Trans MOSFET N-CH Si 30V 36A 8-Pin PQFN EP T/R / MOSFET N-CH 30V POWER56
25V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS

Descriptions

Descriptions of onsemi FDMS7556S provided by its distributors.

Trans MOSFET N-CH 25V 35A 8-Pin Power 56 T/R
N-CHANNEL POWERTRENCH SYNCFET Power Field-Effect Transistor, 35A I(D), 25V, 0.0012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
2.5W(Ta),96W(Tc) 20V 3V@1mA 133nC@ 10 V 1individualNChannel 25V 1.2mΩ@ 35A,10V 35A,49A 8.965nF@13V QFN SMD mount 6mm*5mm*1.1mm
MOSFET, N CH, 25V, 49A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:49A; Drain Source Voltage Vds:25V; On Resistance Rds(on):0.00095ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.6V; Power Dissipation Pd:96W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
The FDMS7556S has been designed to minimize losses in power conversion application. Advancements in both silicon and package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance. This device has the added benefit of an efficient monolithic Schottky body diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMS7556S.