Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFB4110GPBF

100V Single N-Channel HEXFET Power MOSFET in a Lead Free Halogen Free TO-220AB package
$ 1.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB4110GPBF.

IHS

Datasheet9 pages17 years ago

Newark

TME

iiiC

Inventory History

3 month trend:
-0.23%

CAD Models

Download Infineon IRFB4110GPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 1.406
Stock
251,417
1,343,011
Authorized Distributors
3
6
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
120 A
120 A
Threshold Voltage
4 V
4 V
Rds On Max
4.5 mΩ
4.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
370 W
370 W
Input Capacitance
9.62 nF
9.62 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-01-06
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-10-15
LTD Date2023-04-15

Related Parts

InfineonIRFB3077PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 2.8Milliohms;ID 210A;TO-220AB;PD 370W;-55de
InfineonIRFB3077GPBF
MOSFET N-CH 75V 120A TO220AB N-Channel 75 V 120A (Tc) 370W (Tc) Through Hole TO-220AB
InfineonIRFB4310PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 5.6 Milliohms;ID 130A;TO-220AB;PD 300W
MOSFET Transistor, N Channel, 100 A, 100 V, 4.3 mohm, 10 V, 3 V
N-Channel 100 V 4 mOhm 375 W ThunderFET Power Mosfet - TO-220AB
NexperiaPSMN4R4-80PS
MOSFET, N CH, 80V, 100A, TO-220

Descriptions

Descriptions of Infineon IRFB4110GPBF provided by its distributors.

100V Single N-Channel HEXFET Power MOSFET in a Lead Free Halogen Free TO-220AB package
MOSFET N-CH 100V 120A TO220AB N-Channel 100 V 120A (Tc) 370W (Tc) Through Hole TO-220AB
Single N-Channel 100 V 4.5 mOhm 150 nC HEXFET® Power Mosfet - TO-220-3
MOSFET, 100V, 180A, 4.5 MOHM, 150 NC QG, TO-220AB, HALOGEN-FREE
Trans MOSFET N-CH 100V 180A 3-Pin(3+Tab) TO-220AB
Benefits: RoHS Compliant | Target Applications: AC-DC; Battery Operated Drive
Power Field-Effect Transistor, 120A I(D), 100V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Transistor Polarity:n Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:180A; On Resistance Rds(On):0.0045Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB4110G
  • IRFB4110GPBF.
  • SP001556050