Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFB4110PBF

MOSFET, Power; N-Ch; VDSS 100V; RDS(ON) 3.7 Milliohms; ID 180A; TO-220AB; PD 370W
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB4110PBF.

Newark

Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Datasheet8 pages18 years ago

IHS

iiiC

SOS electronic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+95.04%

CAD Models

Download Infineon IRFB4110PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.61
Stock
1,079,075
224,530
Authorized Distributors
6
3
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
120 A
120 A
Threshold Voltage
4 V
4 V
Rds On Max
4.5 mΩ
4.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
370 W
370 W
Input Capacitance
9.62 nF
9.62 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

InfineonIRFB3207ZPBF
MOSFET N-CH 75V 120A TO-220AB / Trans MOSFET N-CH Si 75V 170A 3-Pin(3+Tab) TO-220AB Tube
InfineonIRF2907ZPBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 3.5Milliohms;ID 170A;TO-220AB;PD 300W;-55de
InfineonIRFB3207PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 3.6Milliohms;ID 180A;TO-220AB;PD 330W;-55de
MOSFET N-CH 100V TO-220AB-3 / Trans MOSFET N-CH Si 100V 214A 3-Pin(3+Tab) TO-220 Tube
NXP SemiconductorsBUK7506-55B,127
Trans MOSFET N-CH 55V 145A Automotive 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of Infineon IRFB4110PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 3.7 Milliohms;ID 180A;TO-220AB;PD 370W
MOSFET N-CH 100V 120A TO220AB N-Channel 100 V 120A (Tc) 370W (Tc) Through Hole TO-220AB
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 100 V 4.5 mOhm 210 nC HEXFET® Power Mosfet - TO-220-3
Transistor MOSFET N-Ch. 180A/100V TO220 IRFB 4110 PBF
Power MOSFET, N Channel, 100 V, 180 A, 0.0045 ohm, TO-220AB, Through Hole
Trans MOSFET N-CH 100V 180A 3-Pin(3+Tab) TO-220AB
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 370 W
Power Field-Effect Transistor, 120A I(D), 100V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 100V, 180A, To-220Ab; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:180A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Infineon IRFB4110PBF.
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB 4110 PBF
  • IRFB 4110PBF
  • IRFB-4110PBF
  • IRFB4110
  • IRFB4110 PBF
  • IRFB4110PBF.
  • SP001570598