Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7815PBF

HEXFET Power MOSFET Small Signal Field-Effect Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7815PBF.

IHS

Datasheet9 pages16 years ago
Datasheet10 pages16 years ago

iiiC

CAD Models

Download Infineon IRF7815PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.823
Stock
57,452
975,187
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SO
Drain to Source Voltage (Vdss)
150 V
150 V
Continuous Drain Current (ID)
5.1 A
5.1 A
Threshold Voltage
4 V
-
Rds On Max
43 mΩ
43 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
1.647 nF
1.647 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

onsemiFDS2572
N-Channel UltraFET® Trench MOSFET 150V, 4.9A, 47mΩ
onsemiFDS2582
N-Channel PowerTrench® MOSFET 150V, 4.1A, 66mΩ
Single N-Channel 150 V 0.05 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8
InfineonIRF6216TRPBF
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.24Ohm;ID -2.2A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF6216PBF
Transistor MOSFET P Channel 150 Volt 2.2 Amp 8 Pin SOIC
onsemiFDS86252
FDS86252 Series 150 V 4.5 A 55 mOhm N-Channel PowerTrench MOSFET - SOIC-8

Descriptions

Descriptions of Infineon IRF7815PBF provided by its distributors.

HEXFET Power MOSFET Small Signal Field-Effect Transistor
150V Single N-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Power Field-Effect Transistor, 5.1A I(D), 150V, 0.043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET,W DIODE,N CH,150V,5.1A,SO8; Transistor Polarity:N Channel; Continuous Drain Current Id:5.1A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.034ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:2.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001575250