Infineon IRF7809AVPBF

IRF7809AVPBF: 30 V 13.3 A 9 mOhm SMT Hexfet Power Mosfet - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7809AVPBF.

Future Electronics

Datasheet8 pages20 years ago

IHS

RS (Formerly Allied Electronics)

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-11-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

InfineonIRF7821TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7 Milliohms;ID 13.6A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7821PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7 Milliohms;ID 13.6A;SO-8;PD 2.5W;VGS +/-20V
30V 17A 9.5m´Î@10V10A 5W 2.2V@250Ã×A N Channel SOIC-8_150mil MOSFETs ROHS
InfineonSI4420DYPBF
SI4420DYPBF N-channel MOSFET Transistor, 12.5 A, 30 V, 8-Pin SOIC
Single N-Channel 30 V 0.0079 Ohms Surface Mount Power Mosfet - SOIC-8
STMicroelectronicsSTS11NF30L
N-Channel 30V - 0.009 Ohm - 11A - SO-8 LOW GATE CHARGE StripFET(TM) II POWER MOSFET

Descriptions

Descriptions of Infineon IRF7809AVPBF provided by its distributors.

IRF7809AVPBF: 30 V 13.3 A 9 mOhm SMT Hexfet Power Mosfet - SOIC-8
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7 Milliohms;ID 13.3A;SO-8;PD 2.5W;VGS +/-12V
Trans MOSFET N-CH 30V 13.3A 8-Pin SOIC
HEXFET POWER MOSFET Power Field-Effect Transistor, 13.3A I(D), 30V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:13.3A; On Resistance, Rds(on):9mohm; Rds(on) Test Voltage, Vgs:4.5V; Package/Case:8-SOIC ;RoHS Compliant: Yes
MOSFET, N, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:14.5A; Drain Source Voltage Vds:30V; On Resistance Rds(on):8.5mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:13.3A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOIC; Pin Configuration:b; Pin Format:1 S; 2 S; 3 S; 4 G; 5 D; 6 D; 7 D; 8 D; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:100A; Row Pitch:6.3mm; SMD Marking:F7809; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:1V; Voltage Vgs Rds on Measurement:4.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001577464