Infineon IRF7769L1TRPBF

Single N-Channel 100 V 3.5 mOhm 200 nC HEXFET® Power Mosfet - DirectFET®
$ 2.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7769L1TRPBF.

IHS

Datasheet11 pages9 years ago

TME

Newark

Inventory History

3 month trend:
-16.73%

CAD Models

Download Infineon IRF7769L1TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power MOSFET, N Channel, 100 V, 120 A, 0.0023 ohm, TO-263 (D2PAK), Surface Mount
STMicroelectronicsSTH150N10F7-2
N-channel 100 V, 0.0038 Ohm typ., 90 A STripFET F7 Power MOSFET in H2PAK-2 package
80V, N-Ch, 3.2 mΩ max, Automotive MOSFET, D2PAK 7pin, OptiMOS™-T2, PG-TO263-7, RoHS
Trans MOSFET N-CH 75V 100A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTL130N8F7
N-channel 80 V, 3 mOhm typ., 130 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
STMicroelectronicsSTB160N75F3
N-channel 75 V, 3.2 mOhm typ., 120 A STripFET(TM) Power MOSFET in D2PAK package

Descriptions

Descriptions of Infineon IRF7769L1TRPBF provided by its distributors.

Single N-Channel 100 V 3.5 mOhm 200 nC HEXFET® Power Mosfet - DirectFET®
MOSFET Devices; INFINEON; IRF7769L1TRPBF; 100 V; 88 A; 20 V; 3.3 W
Trans MOSFET N-CH 100V 124A 15-Pin Direct-FET L8 T/R
Avnet Japan
MOSFET N-CH 100V 20A DIRECTFET / Ideal for High Performance Isolated Converter Primary Switch Socket
A 100V Single N-Channel HEXFET Power MOSFET in a DirectFET L8 package rated at 20 amperes, MG-WDSON-11, RoHS
Infineon SCT
MOSFET, N-CH, 100V, 375A, DIRECTFET L8;
XSTR MOSFET N-CH 100V 20A 3.5MOHM@1
Power Field-Effect Transistor, 375A I(D), 100V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Infineon NMOS, Vds=100 V, 124 A, FET
IRF7769 - 12V-300V N-CHANNEL POW
MOSFET, N-CH, 100V, 375A, DIRECTFET L8; Transistor Polarity:N Channel; Continuous Drain Current Id:375A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0028ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7769L1
  • SP001566418