
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | IPB031NE7N3GATMA1 | 5,000 | 16h | |||||||||
| Win Source | WS-IPB031NE7N3G | 33,000 | 26 | 17h | ||||||||
| Worldway Electronics | IPB031NE7N3GATMA1 | 16,374 | 7 | Tape & Reel | 16h | |||||||
| Aztech | IPB031NE7N3GATMA1 | 11,151 | 11h | |||||||||
| UnikeyIC | IPB031NE7N3G | 1,870 | 1K | Cut Tape | 15h |
Download datasheets and manufacturer documentation for Infineon IPB031NE7N3GATMA1.
Download Infineon IPB031NE7N3GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download |
Descriptions of Infineon IPB031NE7N3GATMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon IPB031NE7N3GATMA1.