Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STB160N75F3

N-channel 75 V, 3.2 mOhm typ., 120 A STripFET(TM) Power MOSFET in D2PAK package
$ 1.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB160N75F3.

LCSC

Datasheet16 pages20 years ago

Factory Futures

Farnell

iiiC

Inventory History

3 month trend:
-0.44%

CAD Models

Download STMicroelectronics STB160N75F3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTB180N55F3
Trans MOSFET N-CH 55V 120A 3-Pin(2+Tab) D2PAK T/R
MOSFET N-CH 60V 120A D2PAK N-Channel 60 V 120A (Tc) 300W (Tc) Surface Mount D2PAK
MOSFET N-CH 55V 135A D2PAK N-Channel 55 V 135A (Tc) 200W (Tc) Surface Mount D2PAK
InfineonAUIRF1405ZS
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS

Descriptions

Descriptions of STMicroelectronics STB160N75F3 provided by its distributors.

N-channel 75 V, 3.2 mOhm typ., 120 A STripFET(TM) Power MOSFET in D2PAK package
Mosfet Transistor, N Channel, 60 A, 75 V, 3.5 Mohm, 10 V, 4 V |Stmicroelectronics STB160N75F3
STMicroelectronics N-Ch MOSFET STripFET Series, Vds=75V, 120A, D2PAK (TO-263), SMD, 3-Pin
STB160N75F3 N-CHANNEL MOSFET TRANSISTOR, 120 A, 75 V, 3-PIN D2PAK
Power MOSFET, N Channel, 75 V, 60 A, 0.0035 ohm, TO-263 (D2PAK), Surface Mount
Trans MOSFET N-CH 75V 120A 3-Pin(2+Tab) D2PAK T/R
MOSFET, N CH, 75V, 120A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:75V; On Resistance Rds(on):3.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:330W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:120A; Package / Case:D2-PAK; Power Dissipation Pd:330W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:75V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics