Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7473TRPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 22MILLIOHMS; Id 6.9A; SO-8; Pd 2.5W; Vgs +/-20
$ 0.657
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7473TRPBF.

element14 APAC

Datasheet8 pages22 years ago

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-62.86%

CAD Models

Download Infineon IRF7473TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-11-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

InfineonIRF7495TRPBF
Single N-Channel 100 V 2.5 W 34 nC Hexfet Power Mosfet Surface Mount - SOIC-8
MOSFET, N-CH, 100V, 11.1A, SOIC-8; Transistor Polarity:N Channel; Continuous Dra
InfineonIRF7490TRPBF
Single N-Channel 100V 39 mOhm 56 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7488TRPBF
Single N-Channel 80 V 29 mOhm 38 nC HEXFET® Power Mosfet - SOIC-8
Trans MOSFET N-CH 100V 4.4A 8-Pin SOIC N T/R
VISHAY SI7456DDP-T1-GE3 MOSFET Transistor, N Channel, 27.8 A, 100 V, 0.017 ohm, 10 V, 1.5 V

Descriptions

Descriptions of Infineon IRF7473TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 22Milliohms;ID 6.9A;SO-8;PD 2.5W;VGS +/-20
Single N-Channel 100 V 26 mOhm 61 nC HEXFET® Power Mosfet - SOIC-8
Trans MOSFET N-CH 100V 6.9A 8-Pin SOIC T/R
100V Single N-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Power Field-Effect Transistor, 6.9A I(D), 100V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, N-CH, 100V, 6.9A, SOIC-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 6.9A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.022ohm; Available until stocks are exhausted Alternative available
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:6.9A; On Resistance, Rds(on):26mohm; Rds(on) Test Voltage, Vgs:20V; Package/Case:8-SO; Power Dissipation, Pd:2.5W ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7473TRPBF)
  • SP001555418