Vishay SI4056DY-T1-GE3

MOSFET, N-CH, 100V, 11.1A, SOIC-8; Transistor Polarity: N Channel; Continuous Dra
$ 0.472
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI4056DY-T1-GE3.

Newark

Datasheet9 pages9 years ago
Datasheet10 pages13 years ago
Datasheet10 pages10 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.85%

CAD Models

Download Vishay SI4056DY-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-08
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

InfineonIRF8714PBF
Single N-Channel 30 V 13 mOhm 12 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7495TRPBF
Single N-Channel 100 V 2.5 W 34 nC Hexfet Power Mosfet Surface Mount - SOIC-8
InfineonIRF8714TRPBF
Single N-Channel 30 V 8.7 mOhm 8.1 nC HEXFET® Power Mosfet - SOIC-8
Trans MOSFET N/P-CH 40V 6.8A/6.6A 8-Pin SOIC N T/R / MOSFET N/P-CH 40V 8A 8SO
Skyfet N-Ch MOSFET SO-8 Cu 30V 16mohm@10V w/ integrated Schottky
Trans MOSFET N-CH 100V 4.4A 8-Pin SOIC N T/R

Descriptions

Descriptions of Vishay SI4056DY-T1-GE3 provided by its distributors.

MOSFET, N-CH, 100V, 11.1A, SOIC-8; Transistor Polarity:N Channel; Continuous Dra
SI4056DY-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 11.1 A, 100 V, 8-PIN SOIC
MOSFET N-CH 100V 11.1A 8SOIC / Trans MOSFET N-CH 100V 11.1A 8-Pin SOIC N T/R
Power MOSFET, N Channel, 100 V, 11.1 A, 0.017 ohm, SOIC, Surface Mount
Si4056DY Series 100 V 11.1 A 900 pF Surface Mount N-Channel Mosfet - SOIC-8
MOSFET N-Channel 100V 7.3A (Ta), 11.1A (Tc) 8-SOIC T/R
Small Signal Field-Effect Transistor, 7.3A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, N-CH, 100V, 11.1A, SOIC-8; Transistor Polarity:N Channel; Continuous Drain Current Id:11.1A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.017ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:5.7W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric