What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRF7495TRPBF

Single N-Channel 100 V 2.5 W 34 nC Hexfet Power Mosfet Surface Mount - SOIC-8

$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7495TRPBF.

IHS

Datasheet9 pages21 years ago
Datasheet9 pages21 years ago

element14 APAC

_legacy Avnet

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.19%

CAD Models

Download Infineon IRF7495TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-09-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRF7490TRPBF
Single N-Channel 100V 39 mOhm 56 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7473TRPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 22Milliohms;ID 6.9A;SO-8;PD 2.5W;VGS +/-20
InfineonIRF7493TRPBF
MOSFET, Power;N-Ch;VDSS 80V;RDS(ON) 11.5 Milliohms;ID 9.3A;SO-8;PD 2.5W;VGS +/-2
MOSFET, N-CH, 100V, 11.1A, SOIC-8; Transistor Polarity:N Channel; Continuous Dra
Trans MOSFET N-CH 100V 4.4A 8-Pin SOIC N T/R
VISHAY SI7456DDP-T1-GE3 MOSFET Transistor, N Channel, 27.8 A, 100 V, 0.017 ohm, 10 V, 1.5 V

Descriptions

Descriptions of Infineon IRF7495TRPBF provided by its distributors.

Single N-Channel 100 V 2.5 W 34 nC Hexfet Power Mosfet Surface Mount - SOIC-8
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 18Milliohms;ID 7.3A;SO-8;PD 2.5W;VGS +/-20
Trans MOSFET N-CH 100V 7.3A 8-Pin SOIC T/R / MOSFET N-CH 100V 7.3A 8-SOIC
MOSFET N-CH 100V 7.3A 8SO N-Channel 100 V 7.3A (Ta) 2.5W (Ta) Surface Mount 8-SO
100V Single N-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Power Field-Effect Transistor, 7.3A I(D), 100V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature | Target Applications: Load Switch High Side
Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:7.3A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:2.5W; No. of Pins:8Pins RoHS Compliant: Yes
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 7.3 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 22 / Gate-Source Voltage V = 20 / Fall Time ns = 36 / Rise Time ns = 13 / Turn-OFF Delay Time ns = 10 / Turn-ON Delay Time ns = 8.7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2.5

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7495TRPBF
  • IRF7495TRPBF.
  • SP001565412