Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7452TRPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 0.06 Ohm; Id 4.5A; SO-8; Pd 2.5W; Vgs +/-30V; -55

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7452TRPBF.

element14 APAC

Datasheet8 pages22 years ago
Datasheet8 pages24 years ago

IHS

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Infineon IRF7452TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.767
Stock
433,240
190,392
Authorized Distributors
1
2
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
4.5 A
4.5 A
Threshold Voltage
5.5 V
5.5 V
Rds On Max
60 mΩ
60 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
930 pF
930 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-08-23
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-10-31
LTD Date2021-04-30

Related Parts

InfineonIRF7452PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.06Ohm;ID 4.5A;SO-8;PD 2.5W;VGS +/-30V;-55
onsemiFDS3692
MOSFET N-CH 100V 4.5A 8-SO / Trans MOSFET N-CH 100V 4.5A Automotive 8-Pin SOIC T/R
onsemiFDS3992
Transistor MOSFET Array Dual N-CH 100V 4.5A 8-Pin SOIC T/R
InfineonIRF7490PBF
Single N-Channel 100 V 39 mOhm 56 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS3890
N-Channel 80 V 44 mOhm Surface Mount Dual PowerTrench Mosfet SOIC-8
InfineonIRF7380TRPBF
Dual N-Channel 80 V 73 mOhm 23 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRF7452TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.06Ohm;ID 4.5A;SO-8;PD 2.5W;VGS +/-30V;-55
Single N-Channel 100 V 0.06 Ohm 50 nC HEXFET® Power Mosfet - SOIC-8
MOSFET N-CH 100V 4.5A 8-SOIC / Trans MOSFET N-CH 100V 4.5A 8-Pin SOIC T/R
N CHANNEL MOSFET, 100V, 4.5A, SOIC; Tran; Transistor Polarity:N Channel; Continuous Drain Current Id:4.5A;
MOSFET N-CH 100V 4.5A 8SO N-Channel 100 V 4.5A (Ta) 2.5W (Ta) Surface Mount 8-SO
100V Single N-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Power Field-Effect Transistor, 4.5A I(D), 100V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, N-CH, 100V, 4.5A, SOIC; Transistor Polarity: N Channel; Continuous Drain Current Id: 4.5A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.06ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5.5V; Pow
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:4.5A; On Resistance, Rds(on):60mohm; Rds(on) Test Voltage, Vgs:30V; Package/Case:8-SO; Power Dissipation, Pd:2.5W ;RoHS Compliant: Yes
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7452TRPBF
  • IRF7452TRPBF.
  • SP001572164