onsemi FDS3890

N-Channel 80 V 44 mOhm Surface Mount Dual PowerTrench Mosfet SOIC-8
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS3890.

IHS

Datasheet5 pages25 years ago
Datasheet6 pages2 years ago

Farnell

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
-46.49%

CAD Models

Download onsemi FDS3890 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Single N-Channel 60 V 0.036 Ohms Surface Mount Power Mosfet - SOIC-8
onsemiFDS5351
N-Channel PowerTrench® MOSFET 60V, 6.1A, 35mΩ
onsemiFDS4559
MOSFET N/P-CH 60V 4.5A/3.5A 8-SO / Trans MOSFET N/P-CH 60V 4.5A/3.5A 8-Pin SOIC T/R
STMicroelectronicsSTS5NF60L
N-Channel 60 V 0.055 Ohm Surface Mount STripFET Power Mosfet - SOIC-8
STMicroelectronicsSTS4DNF60L
N-Channel 60V - 0.045 Ohm - 4A - SO-8 STripFET(TM) II POWER MOSFET
onsemiFDS9945
Transistor MOSFET Array Dual N-CH 60V 3.5A 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi FDS3890 provided by its distributors.

N-Channel 80 V 44 mOhm Surface Mount Dual PowerTrench Mosfet SOIC-8
Transistor MOSFET Array Dual N-CH 80V 4.7A 8-Pin SOIC T/R
Avnet Japan
N-Channel Dual PowerTrench® MOSFET, 80V, 4.7A, 44mΩ
MOSFET, NN CH, 80V, 8SOIC; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:4.7A; Drain Source Voltage Vds:80V; On Resistance Rds(on):34mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.3V; Power Dissipation Pd:2W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. These MOSFETs feature faster switching and lower gate charge than other MOSFETs with comparable RDS(ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies), and DC/DC power supply designs with higher overall efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd