onsemi FDS3692

Mosfet N-ch 100V 4.5A 8-SO / Trans Mosfet N-ch 100V 4.5A Automotive 8-PIN SOIC T/r
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS3692.

Upverter

Technical Drawing1 page7 years ago

IHS

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
+4.42%

CAD Models

Download onsemi FDS3692 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

InfineonIRF7490PBF
Single N-Channel 100 V 39 mOhm 56 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7380TRPBF
Dual N-Channel 80 V 73 mOhm 23 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7380PBF
Single N-Channel 80 V 73 mOhm 15 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS3612
Trans MOSFET N-CH 100V 3.4A 8-Pin SOIC N T/R
onsemiFDS3890
N-Channel 80 V 44 mOhm Surface Mount Dual PowerTrench Mosfet SOIC-8
onsemiFDS89141
Transistor MOSFET Array Dual N-CH 100V 3.5A 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi FDS3692 provided by its distributors.

MOSFET N-CH 100V 4.5A 8-SO / Trans MOSFET N-CH 100V 4.5A Automotive 8-Pin SOIC T/R
N-Channel PowerTrench® MOSFET 100V, 4.5A, 60mΩ
N-Channel 100 V 60 mOhm PowerTrench Mosfet SOIC-8
2.5W(Ta) 20V 4V@ 250µA 15nC@ 10 V 1individualNChannel 100V 60mΩ@ 4.5A,10V 4.5A 746pF@25V SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
MOSFET, N, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:4.5A; Drain Source Voltage Vds:100V; On Resistance Rds(on):80mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:2.5W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:4.5A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:50A; SMD Marking:FDS3692; Termination Type:SMD; Voltage Vds:100V; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd