Infineon IRF7490PBF

Single N-Channel 100 V 39 mOhm 56 nC HEXFET® Power Mosfet - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7490PBF.

element14 APAC

Datasheet9 pages22 years ago

IHS

TME

Future Electronics

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-09-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

InfineonIRF7488PBF
MOSFET, Power;N-Ch;VDSS 80V;RDS(ON) 24 Milliohms;ID 6.3A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS3590
N-Channel PowerTrench® MOSFET, 80V, 6.5A, 39mΩ
MOSFET N-CH 100V 5.5A 8-SOP
MOSFET N-CH 80V 6A 8-SOP
Single N-Channel 100 V 0.034 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8
onsemiFDS3692
MOSFET N-CH 100V 4.5A 8-SO / Trans MOSFET N-CH 100V 4.5A Automotive 8-Pin SOIC T/R

Descriptions

Descriptions of Infineon IRF7490PBF provided by its distributors.

Single N-Channel 100 V 39 mOhm 56 nC HEXFET® Power Mosfet - SOIC-8
Trans MOSFET N-CH 100V 5.4A 8-Pin SOIC
100V Single N-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Power Field-Effect Transistor, 5.4A I(D), 100V, 0.039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Benefits: RoHS Compliant; Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
N CHANNEL MOSFET, 100V, 5.4A, SOIC; Tran; Transistor Polarity:N Channel; Continuous Drain Current Id:5.4A; Drain Source Voltage Vds:100V; On Resistance Rds(on):39mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:5.4A; External Length / Height:1.75mm; External Width:4.05mm; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:43A; Row Pitch:6.3mm; SMD Marking:F7490; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001554332