Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7380TRPBF

Dual N-Channel 80 V 73 mOhm 23 nC HEXFET® Power Mosfet - SOIC-8

$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7380TRPBF.

IHS

Datasheet9 pages12 years ago

element14 APAC

TME

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+42.83%

CAD Models

Download Infineon IRF7380TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-08-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

InfineonIRF7380PBF
Single N-Channel 80 V 73 mOhm 15 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS3692
MOSFET N-CH 100V 4.5A 8-SO / Trans MOSFET N-CH 100V 4.5A Automotive 8-Pin SOIC T/R
onsemiFDS3992
Transistor MOSFET Array Dual N-CH 100V 4.5A 8-Pin SOIC T/R
onsemiFDS4559
MOSFET N/P-CH 60V 4.5A/3.5A 8-SO / Trans MOSFET N/P-CH 60V 4.5A/3.5A 8-Pin SOIC T/R
SI4100DY-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 6.8 A, 100 V, 8-PIN SOIC
STMicroelectronicsSTS4DNF60L
N-Channel 60V - 0.045 Ohm - 4A - SO-8 STripFET(TM) II POWER MOSFET

Descriptions

Descriptions of Infineon IRF7380TRPBF provided by its distributors.

Dual N-Channel 80 V 73 mOhm 23 nC HEXFET® Power Mosfet - SOIC-8
Transistor MOSFET Array Dual N-CH 80V 3.6A 8-Pin SOIC T/R
Avnet Japan
Infineon N-Channel MOSFET HEXFET, Vds=80V Id=3.6A SOIC SMD 8-Pin
HEXFET POWER MOSFET Power Field-Effect Transistor, 3.6A I(D), 80V, 0.073ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, DUAL N-CH , 80V, 3.6A, SOIC-8; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 3.6A; Drain Source Voltage Vds: 80V; On Resistance Rds(on): 0.061ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 2W; Transistor Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7380TRPBF.
  • SP001574936