onsemi FDS3992

Transistor MOSFET Array Dual N-CH 100V 4.5A 8-Pin SOIC T/R
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS3992.

Upverter

Technical Drawing1 page7 years ago

IHS

element14 APAC

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
-41.10%

CAD Models

Download onsemi FDS3992 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-09-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiFDS3692
MOSFET N-CH 100V 4.5A 8-SO / Trans MOSFET N-CH 100V 4.5A Automotive 8-Pin SOIC T/R
InfineonIRF7490PBF
Single N-Channel 100 V 39 mOhm 56 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7380TRPBF
Dual N-Channel 80 V 73 mOhm 23 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7380PBF
Single N-Channel 80 V 73 mOhm 15 nC HEXFET® Power Mosfet - SOIC-8
Single N-Channel 100 V 0.034 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8
onsemiFDS89141
Transistor MOSFET Array Dual N-CH 100V 3.5A 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi FDS3992 provided by its distributors.

Transistor MOSFET Array Dual N-CH 100V 4.5A 8-Pin SOIC T/R
Avnet Japan
Dual N-Channel PowerTrench® MOSFET 100V, 4.5A, 62mΩ
ON SEMICONDUCTOR - FDS3992 - Dual MOSFET, Dual N Channel, 4.5 A, 100 V, 0.054 ohm, 10 V, 4 V
Dual N-Channel 100 V 62 mOhm PowerTrench Mosfet SOIC-8
onsemi N-Channel PowerTrench MOSFET, Vds=100V, 4.5A, SOIC-8, SMD
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:4.5A; On Resistance, Rds(on):62mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:SO-8 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS3992..