Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7452PBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 0.06 Ohm; Id 4.5A; SO-8; Pd 2.5W; Vgs +/-30V; -55
$ 0.767
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7452PBF.

element14 APAC

Datasheet8 pages22 years ago

IHS

TME

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-08-23
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

InfineonIRF7452TRPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.06Ohm;ID 4.5A;SO-8;PD 2.5W;VGS +/-30V;-55
onsemiFDS3692
MOSFET N-CH 100V 4.5A 8-SO / Trans MOSFET N-CH 100V 4.5A Automotive 8-Pin SOIC T/R
onsemiFDS3992
Transistor MOSFET Array Dual N-CH 100V 4.5A 8-Pin SOIC T/R
InfineonIRF7490PBF
Single N-Channel 100 V 39 mOhm 56 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS3890
N-Channel 80 V 44 mOhm Surface Mount Dual PowerTrench Mosfet SOIC-8
InfineonIRF7380TRPBF
Dual N-Channel 80 V 73 mOhm 23 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRF7452PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.06Ohm;ID 4.5A;SO-8;PD 2.5W;VGS +/-30V;-55
Single N-Channel 100 V 0.06 Ohm 33 nC HEXFET® Power Mosfet - SOIC-8
MOSFET N-CH 100V 4.5A 8SO N-Channel 100 V 4.5A (Ta) 2.5W (Ta) Surface Mount 8-SO
Trans MOSFET N-CH 100V 4.5A 8-Pin SOIC
100V Single N-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 4.5A I(D), 100V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design
MOSFET, N, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:4.5A; Drain Source Voltage Vds:100V; On Resistance Rds(on):60mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5.5V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:4.5A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:36A; SMD Marking:F7452; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:5.5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 7452PBF
  • IRF7452 PBF
  • IRF7452PBF.
  • SP001551378