Descriptions of Infineon IRF7416TRPBF provided by its distributors.
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.02Ohm;ID -10A;SO-8;PD 2.5W;VGS +/-20V;-55
Single P-Channel 30 V 0.035 Ohm 92 nC HEXFET® Power Mosfet - SOIC-8
Power MOSFET, P Channel, 30 V, 10 A, 0.02 ohm, SOIC, Surface Mount
30V 10A 20m¦¸@10V,5.6A 2.5W 2.04V@250¦ÌA P Channel SOIC-8_150mil MOSFETs ROHS
-30V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Continuous Drain Current, Id:-10A; On Resistance, Rds(on):0.02ohm; Package/Case:8-SOIC; Power Dissipation, Pd:2.5W; Current, Idm pulse:45A ;RoHS Compliant: Yes
Power Field-Effect Transistor, 10A I(D), 30V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.
MOSFET, P, 30V, SO-8; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:30V; Current, Id Cont:10A; Resistance, Rds On:0.02ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1V; Case Style:SOIC; Termination Type:SMD; Current, Idm Pulse:45A; External Depth:5.2mm; External Length / Height:1.75mm; No. of Pins:8; Pin Configuration:b; Pin Format:1 S; 2 S; 3 S; 4 G; 5 D; 6 D; 7 D; 8 D; Power Dissipation:2.5W; Power, Pd:2.5W; Row Pitch:6.3mm; SMD Marking:F7416; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Rds Measurement:10V; Voltage, Vds:30V; Voltage, Vds Max:30V; Width, External:4.05mm