Infineon IRF7811AVPBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 11 Milliohms; Id 10.8A; SO-8; Pd 2.5W; Vgs +/-20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7811AVPBF.

IHS

Datasheet7 pages22 years ago
Datasheet6 pages22 years ago

element14 APAC

RS (Formerly Allied Electronics)

Jameco (USA)

TME

CAD Models

Download Infineon IRF7811AVPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-17
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

InfineonIRF7413TRPBF
Transistor MOSFET Negative Channel 30 Volt 13A 8-Pin SOIC T/R
InfineonIRF7413PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.011Ohm;ID 13A;SO-8;PD 2.5W;VGS +/-20V;VF 1
onsemiFDS8880
TRANSISTOR, SINGLE, N-CHANNEL, POWERTRENCH MOSFET, 30V, 11.6A, SOIC8
MOSFET 1.4W(Ta) 20V 3V@250µA 38nC@10V 1 N-Ch 30V 11mΩ@12A,10V 8.9A 1.58nF@15V SOIC-8 SMD 1.55mm H
onsemiFDS8878
N-Channel 30 V 14 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
InfineonIRF7805PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 9.2Milliohms;ID 13A;SO-8;PD 2.5W;VGS +/-12V

Descriptions

Descriptions of Infineon IRF7811AVPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 11 Milliohms;ID 10.8A;SO-8;PD 2.5W;VGS +/-20
Transistor MOSFET N Channel 30 Volt 10.8.6 Amp 8 Pin SOIC
Trans MOSFET N-CH 30V 10.8A 8-Pin SOIC
Power Field-Effect Transistor, 10.8A I(D), 30V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:14A; On Resistance, Rds(on):14mohm; Rds(on) Test Voltage, Vgs:4.5V; Package/Case:8-SOIC ;RoHS Compliant: Yes
MOSFET, N, LOGIC, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:10.8A; Drain Source Voltage Vds:30V; On Resistance Rds(on):11mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:14A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOIC; Pin Format:1 S; 2 S; 3 S; 4 G; 5 D; 6 D; 7 D; 8 D; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:10.8A; Row Pitch:6.3mm; SMD Marking:IRF7811AVPBF; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:4.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7811AVPBF
  • SP001572278