Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFZ44VZSPBF

60V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
$ 1.182
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFZ44VZSPBF.

IHS

Datasheet13 pages15 years ago

element14 APAC

Newark

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.53%

CAD Models

Download Infineon IRFZ44VZSPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.182
$ 4.18
Stock
475,924
83,286
Authorized Distributors
4
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
DPAK
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
57 A
57 A
Threshold Voltage
4 V
2 V
Rds On Max
12 mΩ
12 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
92 W
92 W
Input Capacitance
1.69 nF
1.69 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-08-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

InfineonIRFZ48VSPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 12 Milliohms;ID 72A;D2Pak;PD 150W;VGS +/-20V
InfineonIRFZ48NSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 14 Milliohms;ID 64A;D2Pak;PD 130W;VGS +/-20V
STMicroelectronicsSTB60NF06T4
N-Channel 60V - 0.014Ohm - 60A - D2APK StripFET(TM) II POWER MOSFET
InfineonIRFZ44ESPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;D2Pak;PD 110W;VGS +/-20V;-55
STMicroelectronicsSTB60NF06LT4
N-channel 60 V, 0.012 Ohm typ., 60 A STripFET II Power MOSFET in a D2PAK package
STMicroelectronicsSTB55NF06T4
N-Channel 60V - 0.017Ohm - 50A - D2PAK StripFET(TM) II POWER MOSFET

Descriptions

Descriptions of Infineon IRFZ44VZSPBF provided by its distributors.

60V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Power MOSFET(Vdss=60V, Rds(on)=12mohm, Id=57A) | MOSFET N-CH 60V 57A D2PAK
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
Trans MOSFET N-CH 60V 57A 3-Pin(2+Tab) D2PAK Tube
Power Field-Effect Transistor, 57A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, 60V, 57A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:57A; Drain Source Voltage Vds:60V; On Resistance Rds(on):12mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:92W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:57A; Junction to Case Thermal Resistance A:1.64°C/W; On State resistance @ Vgs = 10V:12mohm; Package / Case:D2-PAK; Power Dissipation Pd:92W; Power Dissipation Pd:92W; Pulse Current Idm:230A; Termination Type:SMD; Voltage Vds:60V; Voltage Vds Typ:60V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFZ44VZS
  • IRFZ44VZSPBF.
  • SP001557886