Infineon IRF6645TRPBF

Single N-Channel 100 V 35 mOhm 20 nC HEXFET® Power Mosfet - DirectFET®
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6645TRPBF.

IHS

Datasheet10 pages13 years ago
Datasheet9 pages13 years ago
Datasheet10 pages20 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-25.19%

CAD Models

Download Infineon IRF6645TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-05
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2012-06-01
LTD Date2012-09-01

Related Parts

STMicroelectronicsSTL30N10F7
N-channel 100 V, 0.027 Ohm typ., 8 A STripFET F7 Power MOSFET in PowerFLAT 5x6 package
MOSFET, N-CH, 100V, 28A, POWERPAK 1212-8; Transistor Polarity:N Channel; Continu
MOSFET, N CH, 27A, 100V, PG-TO252-3; Transistor Polarity:N Channel; Continuous D
100V, Dual N-Ch, 35 mΩ max, Automotive MOSFET, dual SS08 (5x6), OptiMOS™-T2, PG-TDSON-8, RoHS
STMicroelectronicsSTL8N10LF3
Power MOSFET, N Channel, 100 V, 20 A, 35 Milliohms, PowerFLAT 5x6, 8 Pins, Surface Mount
STMicroelectronicsSTD25N10F7
N-channel 100 V, 0.027 Ohm typ., 25 A, STripFET F7 Power MOSFET in DPAK package

Descriptions

Descriptions of Infineon IRF6645TRPBF provided by its distributors.

Single N-Channel 100 V 35 mOhm 20 nC HEXFET® Power Mosfet - DirectFET®
Power MOSFET, N Channel, 100 V, 25 A, 0.035 ohm, DirectFET SJ, Surface Mount
Trans MOSFET N-CH Si 100V 5.7A 7-Pin Direct-FET SJ T/R
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:4.5A; On Resistance, Rds(on):35mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DirectFET SJ ;RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF6645
  • IRF6645TRPBF.
  • SP001562050