Infineon IPG20N10S4L35ATMA1

100V, Dual N-Ch, 35 mΩ max, Automotive MOSFET, dual SS08 (5x6), OptiMOS™-T2, PG-TDSON-8, RoHS
$ 0.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPG20N10S4L35ATMA1.

IHS

Datasheet9 pages13 years ago

Inventory History

3 month trend:
-4.18%

CAD Models

Download Infineon IPG20N10S4L35ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

InfineonIRF6645TRPBF
Single N-Channel 100 V 35 mOhm 20 nC HEXFET® Power Mosfet - DirectFET®
Trans MOSFET N-CH Si 100V 5.9A Automotive 7-Pin Direct-FET SC T/R
STMicroelectronicsSTD25NF10LT4
STD25NF10LT4 N-CHANNEL MOSFET TRANSISTOR, 25 A, 100 V, 3-PIN DPAK
VISHAY SI7454DDP-T1-GE3 MOSFET Transistor, N Channel, 21 A, 100 V, 0.027 ohm, 10 V, 1.5 V
STMicroelectronicsSTD20NF10T4
N-channel 100 V, 0.038 Ohm typ., 25 A STripFET II Power MOSFET in a DPAK package
STMicroelectronicsSTD26NF10
Power MOSFET, N Channel, 100 V, 25 A, 0.033 ohm, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of Infineon IPG20N10S4L35ATMA1 provided by its distributors.

100V, Dual N-Ch, 35 mΩ max, Automotive MOSFET, dual SS08 (5x6), OptiMOS™-T2, PG-TDSON-8, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 20A Automotive 8-Pin TDSON EP T/R
MOSFET, AEC-Q101, DUAL N-CH, TDSON-8; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.029ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vg
Mosfet, N-Ch, 100V, 20A, 175Deg C, 43W; Channel Type:N Channel; Drain Source Voltage Vds N Channel:100V; Drain Source Voltage Vds P Channel:100V; Continuous Drain Current Id N Channel:20A; Continuous Drain Current Id P Channel:20A Rohs Compliant: Yes |Infineon Technologies IPG20N10S4L35ATMA1
Summary of Features: Dual N-channel Logic Level - Enhancement mode; AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Product (RoHS compliant); 100% Avalanche tested | Benefits: Dual Super S08 can replace multiple DPAKs for significant PCB area savings and system level cost reduction.; Bond wire is 200um for up to 20A current; Larger source lead frame connection for wire bonding; Package: PG-TDSON-8-4; Same thermal and electrical performance as a DPAK with the same die size.; Exposed pad provides excellent thermal transfer (varies by die size); Two N-Channel MOSFETs in one package with 2 isolated leadframes | Target Applications: Direct Fuel Injection; Solenoid control; LED and Body lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPG20N10S4L-35
  • IPG20N10S4L35
  • SP000859022