Infineon IRF6636TR1PBF

Trans MOSFET N-CH 20V 18A 7-Pin Direct-FET ST T/R
$ 2.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6636TR1PBF.

IHS

Datasheet11 pages20 years ago
Datasheet10 pages20 years ago

TME

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-06-20
LTD Date2014-12-20

Related Parts

Trans MOSFET N-CH Si 25V 19A 6-Pin Direct-FET SQ T/R
Power Field-Effect Transistor, 84A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 4.5Milliohms;ID 93A;D-Pak (TO-252AA);PD 79W
NXP SemiconductorsPSMN3R2-25YLC,115
Power Field-Effect Transistor, 100A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Power MOSFET 25V 98A 4.3 mOhm Single N-Channel DPAK
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 12A Ta 85A Tc 85A 2.4W 12ns

Descriptions

Descriptions of Infineon IRF6636TR1PBF provided by its distributors.

Trans MOSFET N-CH 20V 18A 7-Pin Direct-FET ST T/R
20V SINGLE N-CHANNEL HEXFET POWER MOSFET, DIRECTFET (ST) PKG
Power Field-Effect Transistor, 18A I(D), 20V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:20V; Continuous Drain Current, Id:15A; On Resistance, Rds(on):4.5mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DirectFET ST ;RoHS Compliant: Yes
MOSFET, N, DIRECTFET, 20V, ST; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:20V; Current, Id Cont:18A; Resistance, Rds On:3.2mohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1.55V; Case Style:ST; Termination Type:SMD; Base Number:6636; Current, Idm Pulse:140A; Power Dissipation:2.2mW; SMD Marking:2.2; Voltage, Vds:20V; Voltage, Vgs th Max:2.45V; Voltage, Vgs th Min:1.55V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6636TR1PBF
  • IRF6636TR1PBF.