Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF6711STRPBF

Trans MOSFET N-CH Si 25V 19A 6-Pin Direct-FET SQ T/R
$ 0.855
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6711STRPBF.

IHS

Datasheet9 pages16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-11
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

25V Dual N-Channel HEXFET Power MOSFET in a PQFN 5mm x 6mm Lead Free package, PG-TISON-8, RoHS
NXP SemiconductorsPSMN3R2-25YLC,115
Power Field-Effect Transistor, 100A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
MOSFET; POWER; X0.9 CONTROLFET IN S1 OUTLINE .
NXP SemiconductorsPSMN3R7-25YLC,115
Power Field-Effect Transistor, 97A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
InfineonBSC029N025SG
Trans MOSFET N-CH 25V 100A 8-Pin TDSON
Trans MOSFET N-CH 25V 17A 6-Pin Direct-FET SQ T/R

Descriptions

Descriptions of Infineon IRF6711STRPBF provided by its distributors.

Trans MOSFET N-CH Si 25V 19A 6-Pin Direct-FET SQ T/R
A 25V Single N-Channel HEXFET Power MOSFET in a DirectFET SQ package rated at 19 amperes optimized with low on resistance. Shipped in Tape and Reel only. Part is not available in bulk, TR is implied in part number.
N Channel, MOSFET, 25V, 19A, DirectFET SQ; Transistor Polarity:N Channel; Continuous Drain Current Id:19A; Drain Source Voltage Vds:25V; On Resistance Rds(on):0.003ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V ;RoHS Compliant: Yes
Benefits: RoHS Compliant; 100% Rg tested; Low Profile (less than 0.7 mm); Dual Sided Cooling; Optimized for Control FET Applications; Optimized for High Frequency Switching; Low Package Inductance | Target Applications: MultiPhase ControlFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF6711S
  • IRF6711STRPBF.
  • SP001529154