onsemi NTD85N02RT4G

Power MOSFET 24V 85A 5.2 mOhm Single N-Channel DPAK
$ 0.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD85N02RT4G.

IHS

Datasheet9 pages19 years ago

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.175
$ 0.175
Stock
1,195,488
444,995
Authorized Distributors
2
2
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
Drain to Source Voltage (Vds)
24 V
24 V
Continuous Drain Current (ID)
85 A
85 A
Threshold Voltage
-
-
Rds On Max
5.2 mΩ
5.2 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.4 W
2.4 W
Input Capacitance
2.05 nF
2.05 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2011-01-06
LTD Date2011-07-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Power MOSFET 25V 78A 5.7 mOhm Single N Channel DPAK
Power MOSFET 25V 78A 6 mOhm Single N-Channel DPAK
onsemiNTD30N02G
MOSFET N-CH 24V 30A DPAK / N-Channel 24 V 30A (Ta) 75W (Tj) Surface Mount DPAK

Descriptions

Descriptions of onsemi NTD85N02RT4G provided by its distributors.

Power MOSFET 24V 85A 5.2 mOhm Single N-Channel DPAK
Trans MOSFET N-CH 24V 17A 3-Pin(2+Tab) DPAK T/R
MOSFETs- Power and Small Signal 24V 85A N-Channel
Power Field-Effect Transistor, 85A I(D), 24V, 0.0052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
1.25W(Ta),78.1W(Tc) 20V 2V@ 250µA 17.7nC@ 5 V 1individualNChannel 24V 5.2mΩ@ 20A,10V 85A 2.05nF@20V TO-252-3 SMD mount 6.73mm*6.22mm*2.38mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd