Infineon IRF6614TR1PBF

MOSFET N-CH 40V 12.7A DIRECTFET / Trans MOSFET N-CH Si 40V 12.7A 7-Pin Direct-FET ST T/R
$ 2.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6614TR1PBF.

IHS

Datasheet10 pages20 years ago
Datasheet0 pages0 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-11-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-06-20
LTD Date2014-12-20

Related Parts

MOSFET N-CH 40V 58A / Trans MOSFET N-CH 40V 58A Automotive 5-Pin(4+Tab) PowerPAK SO EP T/R
Power Field-Effect Transistor, 60A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
InfineonAUIRFR3504
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Trans MOSFET N-CH 30V 13A Automotive 8-Pin TDSON EP T/R
STMicroelectronicsSTL15DN4F5
Transistor MOSFET Array Dual N-CH 40V 60A 8-Pin PowerFLAT T/R
onsemiFDD8447L
N-Channel 40 V 8.5 mOhm Surface Mount PowerTrench Mosfet TO-252-3

Descriptions

Descriptions of Infineon IRF6614TR1PBF provided by its distributors.

MOSFET N-CH 40V 12.7A DIRECTFET / Trans MOSFET N-CH Si 40V 12.7A 7-Pin Direct-FET ST T/R
MOSFET, N-Ch, VDSS 40V, RDS(ON) 5.9 mOhm, ID 12.7A, DirectFET
MOSFET N-CH 40V 12.7A DIRECTFET
Power Field-Effect Transistor, 12.7A I(D), 40V, 0.0083ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, DIRECTFET, 40V, ST; Transistor Polarity:N Channel; Continuous Drain Current Id:12.7A; Drain Source Voltage Vds:40V; On Resistance Rds(on):5.9mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:2.1mW; Transistor Case Style:ST; No. of Pins:5; SVHC:No SVHC (18-Jun-2012); Base Number:6614; Current Id Max:10.1A; Package / Case:ST; Power Dissipation Pd:2.1mW; Pulse Current Idm:102A; SMD Marking:2.1; Termination Type:SMD; Voltage Vds:40V; Voltage Vds Typ:40V; Voltage Vgs Max:1.8V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.25V; Voltage Vgs th Min:1.35V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF6614TR1 PBF
  • IRF6614TR1-PBF