Infineon AUIRFR3504

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
$ 1.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFR3504.

RS (Formerly Allied Electronics)

Datasheet11 pages10 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonAUIRFR4104
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
Power MOSFET, N Channel, 40 V, 50 A, 7.9 mOhm, TO-252 (DPAK), 3 Pins, Surface Mount
Power MOSFET, N Channel, 40 V, 50 A, 0.0062 ohm, TO-252 (DPAK), Surface Mount
N-Channel PowerTrench® MOSFET 40V, 50A, 6.5mΩ
Diodes Inc.DMTH4007LK3-13
2.6W(Ta) 20V 3V@ 250¦ÌA 29.1nC@ 10 V 1N 40V 7.3m¦¸@ 20A,10V 16.8A,70A 1.895nF@30V TO-252-3
Diodes Inc.DMTH4007LK3Q-13
Mosfet, N-Ch, 40V, 70A, To-252 Rohs Compliant: Yes |Diodes Inc. DMTH4007LK3Q-13

Descriptions

Descriptions of Infineon AUIRFR3504 provided by its distributors.

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Infineon SCT
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 56A I(D), 40V, 0.0092ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified
MOSFET, N CH, 40V, 56A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:56A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0078ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:140W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-252AA; No. of Pins:3; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRFR3504
  • SP001517376