onsemi FDD8447L

N-Channel 40 V 8.5 mOhm Surface Mount PowerTrench Mosfet TO-252-3
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD8447L.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

IHS

onsemi

Inventory History

3 month trend:
+152%

CAD Models

Download onsemi FDD8447L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.385
$ 0.418
Stock
863,755
360,095
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
TO-252
TO-252
Drain to Source Voltage (Vds)
40 V
40 V
Continuous Drain Current (ID)
21 A
50 A
Threshold Voltage
1.9 V
-
Rds On Max
8.5 mΩ
8.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.1 W
3.8 W
Input Capacitance
1.97 nF
1.97 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-02-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiFDD8453LZ
Power Trench® MOSFET, N-Channel, 40V, 50A, 6.7mΩ
onsemiFDD6635
N-Channel PowerTrench® MOSFET, 35V, 59A, 10mΩ
onsemiFDD6680AS
N-Channel PowerTrench® SyncFET™ MOSFET, 30V, 55A, 10.5mΩ
N-channel MOSFET Transistor, 40 A, 30 V, 3-pin PG-TO-252-3-11
Single P-Channel 30 V 8.7 mOhm Surface Mount TrenchFET Power Mosfet - TO-252
MOSFET N-CH 40V 90A TO252-3 / N-Channel 40 V 90A (Tc) 94W (Tc) Surface Mount PG-TO252-3

Descriptions

Descriptions of onsemi FDD8447L provided by its distributors.

N-Channel 40 V 8.5 mOhm Surface Mount PowerTrench Mosfet TO-252-3
N-Channel PowerTrench® MOSFET, 40V, 50A, 8.5mΩ
Power Field-Effect Transistor, 21A I(D), 40V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CH, 40V, 50A, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 50A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 0.007ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.9V; Powe
This N–Channel MOSFET has been produced using Fairchild Semiconductor's proprietary PowerTrench® technology to deliver low rDS(on) and optimized BVDSS capability to offer superior performance benefit in the application.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD8447L.