Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDB14N30TM

N-Channel Power MOSFET, UniFETTM, 300 V, 14 A, 290 mΩ, D2PAK
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB14N30TM.

Upverter

Technical Drawing1 page5 years ago
Datasheet0 pages0 years ago

Farnell

IHS

onsemi

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FDB14N30TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-03-09
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

N-Channel Power MOSFET, UniFETTM, 300V, 28A, 129mΩ, D2PAK
Trans MOSFET N-CH 250V 14A 3-Pin(2+Tab) D2PAK
N-Channel Power MOSFET, UniFETTM, 250V, 44A, 69mΩ, D2PAK
STMicroelectronicsSTB18NF25
Trans MOSFET N-CH 250V 17A Automotive 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 250V 17A D2PAK
onsemiFQB9P25TM
P-Channel MOSFET, QFET®, -250 V, -9.4 A, 620 mΩ
Trans MOSFET N-CH 250V 8.1A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of onsemi FDB14N30TM provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 300 V, 14 A, 290 mΩ, D2PAK
N-Channel 300 V 0.29 Ohm Surface Mount UniFET Mosfet - D2PAK-3
Trans MOSFET N-CH 300V 14A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 14A I(D), 300V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263
MOSFET, N, SMD, TO-263; Transistor Polarity:N Channel; Continuous Drain Current Id:14A; Drain Source Voltage Vds:300V; On Resistance Rds(on):290mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:140W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D2-PAK; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Id Max:14A; Package / Case:D2-PAK; Power Dissipation Pd:140W; Termination Type:SMD; Voltage Vds Typ:300V; Voltage Vgs Max:5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB14N30TM.