Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRF6215STRL

MOSFET P-CH 150V 13A D2PAK "P-Channel 150 V 13A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount D2PAK"
$ 2.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF6215STRL.

IHS

Datasheet10 pages5 years ago
Datasheet12 pages13 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-100%

CAD Models

Download Infineon AUIRF6215STRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 1.16
Stock
170,047
127,676
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
-150 V
-150 V
Continuous Drain Current (ID)
13 A
13 A
Threshold Voltage
-
-4 V
Rds On Max
290 mΩ
290 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.8 W
3.8 W
Input Capacitance
860 pF
860 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-08-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-02-29
LTD Date2024-08-31

Related Parts

Trans MOSFET N-CH 150V 16.4A 3-Pin(2+Tab) D2PAK T/R
InfineonIRF3315SPBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.082Ohm;ID 21A;D2Pak;PD 94W;VGS +/-20V;-55
InfineonAUIRF3315S
MOSFET, N-CH, 150V, 21A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
MOSFET N-CH 150V 21A D2PAK N-Channel 150 V 21A (Tc) 68W (Tc) Surface Mount PG-TO263-3
onsemiFDB2552
onsemi N-Ch PowerTrench MOSFET Vds=150V Id=37A D2PAK (TO-263) SMD 3-Pin
N-Channel 150 V 35 A 42 mO Surface Mount Power Trench Mosfet - D2PAK

Descriptions

Descriptions of Infineon AUIRF6215STRL provided by its distributors.

MOSFET P-CH 150V 13A D2PAK "P-Channel 150 V 13A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount D2PAK"
Trans MOSFET P-CH 150V 13A Automotive 3-Pin(2+Tab) D2PAK T/R
-150V, P-Ch, 290 mΩ max, Automotive MOSFET, D2PAK, Gen 5, D2PAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 13A I(D), 150V, 0.29ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001522066