Infineon IRF9530NSTRRPBF

-100V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
$ 1.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF9530NSTRRPBF.

Farnell

Datasheet11 pages10 years ago

IHS

_legacy Avnet

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-10-31
LTD Date2021-04-30

Related Parts

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.1Ohm;ID 17A;D2Pak;PD 79W;VGS +/-20V;Qg 34
Single N-Channel 100V 0.15 Ohm 34 nC HEXFET® Power Mosfet - D2PAK
onsemiNTB13N10G
MOSFET N-CH 100V 13A D2PAK
InfineonIRL530NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.1Ohm;ID 17A;D2Pak;PD 79W;VGS +/-20V;Qg 34
Single P-Channel 100 V 0.3 Ohms Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET P-CH 100V 12A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon IRF9530NSTRRPBF provided by its distributors.

-100V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET P-CH 100V 14A 3-Pin(2+Tab) D2PAK T/R
MOSFET, P-CHANNEL, -100V, -14A, 200 MOHM, 38.7 NC QG, D2-PAK
3.8W(Ta),79W(Tc) 20V 4V@ 250µA 58nC@ 10 V 1individualPChannel 100V 200mΩ@ 8.4A,10V 14A 760pF@25V D2PAK SMD mount 6.5mm*6.22mm*2.3mm
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-100V; Continuous Drain Current, Id:-14A; On Resistance, Rds(on):200mohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:D2PAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001572446